Teltonika TRB256 1 Port Industrial Gateway, RS232, LTE-M
- RS Stock No.:
- 795-071
- Mfr. Part No.:
- TRB256000400
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
MYR841.68
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR841.68 |
*price indicative
- RS Stock No.:
- 795-071
- Mfr. Part No.:
- TRB256000400
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Gateway | |
| System Memory Capacity | 128MB | |
| System Memory Type | Ram | |
| Series | TRB256 | |
| Operating System | Rut OS | |
| Media Interfaces | EIP RJ-45 | |
| COM Port Type | RS232 | |
| Minimum Voltage | 9V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | EN 55035 | |
| Number of Communication Ports | 1 | |
| Communication Protocol | LTE-M | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Gateway | ||
System Memory Capacity 128MB | ||
System Memory Type Ram | ||
Series TRB256 | ||
Operating System Rut OS | ||
Media Interfaces EIP RJ-45 | ||
COM Port Type RS232 | ||
Minimum Voltage 9V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals EN 55035 | ||
Number of Communication Ports 1 | ||
Communication Protocol LTE-M | ||
- COO (Country of Origin):
- LT
The Teltonika Industrial Gateway is a Compact NB IoT and LTE Cat M1 device designed for reliable connectivity in industrial and utility applications. It supports multiple interfaces including serial and Ethernet, enabling seamless integration with existing systems.
Dual SIM for automatic failover and backup connection
Interfaces include Ethernet RS232 RS485 and digital IO
Supports 450 MHz band for improved signal penetration
Compact industrial aluminium housing for durability
Related links
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Trendnet TI 4 Port Industrial Gateway, RS232/RS422/RS485
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
- Trendnet TI 3 Port Industrial Gateway RS232, RS422
