Desco Europe 10 → 20 V 2 Fan Type F - Schuko Overhead, Ioniser

Subtotal (1 unit)*

MYR5,892.90

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,892.90

*price indicative

RS Stock No.:
121-2700
Mfr. Part No.:
50602
Manufacturer:
Desco Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Desco Europe

Sub Type

Overhead

Product Type

Ioniser

Voltage

220V ac

Offset Voltage

10 → 20 V

Depth

566mm

Height

99mm

Maximum Air Flow

340m³/h

Number of Fans

2

Width

168mm

Plug Type

Type F - Schuko

EN 61340-5-1 Compliant

Yes

Standards/Approvals

ANSI/ESD STM 3.1, RoHS, EN 61340-5-1, ANSI/ESD S20.20

RoHS Status: Not Applicable

COO (Country of Origin):
US

2 Fan Chargebuster Overhead Ioniser


Two fan steady state overhead ioniser neutralise electrostatic charges on insulators and ungrounded conductors plus is excellent in ESD protected areas. The ioniser has one overhead LED panel providing light and improved visibility to the work area. The 3 speed fan ensures that the ionisation performance is consistent at all speeds and the sealed plenum airflow prevents contamination introduction. An audible and visual alarm system shuts down the ioniser when the supply voltage drop. The visual alarm is displayed through the single Tri-colour LED.

FEATURES and BENEFITS:

Excellent in ESD protected areas

Overhead ioniser

Two fan

Neutralises Electrostatic charges / ungrounded conductors

3 position fan speed, low, medium, high

Sealed plenum airflow

Audible and visual alarm system

Visual alarm – Tri-colured LED

Overhead light 700 Lumen LED – cool white

Automatically shuts off when supply voltage drops

Unit can be used with 110 V or 220 V power sources

3 seconds or less discharge time with +/- 10 V offset voltage

Unit coverage area – 2 x 4 ft

Reduced downtime due to replaceable emitter pins

Standards

ANSI/ESD S20.20, ESD TR53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy