Toshiba TC74HC07AF(F) Hex Hex Inverter, 14-Pin SOP | RS
Recently searched

    Toshiba TC74HC07AF(F) Hex Hex Inverter, 14-Pin SOP

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR10.21

    Add to Basket
    Select or type quantity
    440 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 20MYR2.042MYR10.21
    25 - 120MYR2.00MYR10.00
    125 - 245MYR1.944MYR9.72
    250 - 495MYR1.888MYR9.44
    500 +MYR1.834MYR9.17

    **price indicative

    RS Stock No.:
    540-7614
    Mfr. Part No.:
    TC74HC07AF(F)
    Manufacturer:
    Toshiba
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Toshiba

    Logic Function

    Buffer

    Output Type

    Open Drain

    Number of Elements per Chip

    6

    Maximum Low Level Output Current

    5.2mA

    Mounting Type

    Surface Mount

    Package Type

    SOP

    Pin Count

    14

    Logic Family

    HC

    Dimensions

    10.3 x 5.3 x 1.5mm

    Height

    1.5mm

    Maximum Operating Supply Voltage

    6 V

    Length

    10.3mm

    Minimum Operating Temperature

    -40 °C

    Minimum Operating Supply Voltage

    2 V

    Maximum Operating Temperature

    +85 °C

    Width

    5.3mm

    Related links