- RS Stock No.:
- 639-6650
- Mfr. Part No.:
- TC74HCT04AF(EL,F)
- Manufacturer:
- Toshiba
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR1.56
Units | Per Unit | Per Pack* |
5 - 20 | MYR1.56 | MYR7.80 |
25 - 120 | MYR1.512 | MYR7.56 |
125 - 245 | MYR1.468 | MYR7.34 |
250 - 495 | MYR1.424 | MYR7.12 |
500 + | MYR1.382 | MYR6.91 |
*price indicative |
- RS Stock No.:
- 639-6650
- Mfr. Part No.:
- TC74HCT04AF(EL,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 5.5 V, 18 ns @ 4.5 V |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | HCT |
Dimensions | 10.3 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 5.3mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Length | 10.3mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |