Toshiba TC74ACT04F(F) 6 Inverter, 14-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR13.15

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR2.63MYR13.15
25 - 120MYR2.55MYR12.75
125 - 245MYR2.47MYR12.35
250 +MYR2.396MYR11.98

*price indicative

RS Stock No.:
542-0055
Mfr. Part No.:
TC74ACT04F(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Inverter

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ CL

9ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

4.5V

Mount Type

Surface

Maximum Supply Voltage

5.5V

Package Type

SOP

Pin Count

14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Logic Family

ACT

Height

1.5mm

Length

10.3mm

Standards/Approvals

No

Series

TC74ACT04

Automotive Standard

No

COO (Country of Origin):
JP

TC74ACT Series, Toshiba


Process: CMOS

Power supply voltage: 4.5 to 5.5 V

74ACT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy