Toshiba TC74VHCT04AF(K,F) Inverter 6, 14-Pin SOP
- RS Stock No.:
- 756-3132
- Mfr. Part No.:
- TC74VHCT04AF(K,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR14.47
FREE delivery for orders over RM 150.00
- 10 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 21 August 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR1.447 | MYR14.47 |
| 100 - 240 | MYR1.417 | MYR14.17 |
| 250 - 490 | MYR1.374 | MYR13.74 |
| 500 + | MYR1.34 | MYR13.40 |
*price indicative
- RS Stock No.:
- 756-3132
- Mfr. Part No.:
- TC74VHCT04AF(K,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | CMOS | |
| Output Type | TTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum High Level Output Current | -25mA | |
| Maximum Low Level Output Current | 25mA | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Logic Family | VHC | |
| Height | 1.5mm | |
| Length | 10.8mm | |
| Series | TC74VHCT04A | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type CMOS | ||
Output Type TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum High Level Output Current -25mA | ||
Maximum Low Level Output Current 25mA | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Logic Family VHC | ||
Height 1.5mm | ||
Length 10.8mm | ||
Series TC74VHCT04A | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VHCT Series, Toshiba
74VHCT Family
Related links
- Toshiba TC74VHC04F(ELF) 6 Inverter, 14-Pin SOP
- Toshiba TC74ACT04F(F) 6 Inverter, 14-Pin SOP
- Toshiba TC74HC04AF(F) 6 Inverter, 14-Pin SOP
- Toshiba TC74HCT04AF(EL 14-Pin SOP
- Toshiba TC74AC04F(EL 14-Pin SOP
- Toshiba TC4069UBF(N 14-Pin SOP
- Toshiba TC74HC14AF(F) 6 Schmitt Trigger Input Hex Schmitt Trigger Inverter, 14-Pin SOP
- Toshiba TC74AC04P(F) 6 Inverter, 14-Pin PDIP
