Phoenix Contact 3RS7005 Series Signal Conditioner, DIN Rail
- RS Stock No.:
- 653-6252
- Distrelec Article No.:
- 303-17-014
- Mfr. Part No.:
- 2708355
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR2,824.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,824.26 |
*price indicative
- RS Stock No.:
- 653-6252
- Distrelec Article No.:
- 303-17-014
- Mfr. Part No.:
- 2708355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, UL, CE, DNV GL | |
| Series | 3RS7005 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, UL, CE, DNV GL | ||
Series 3RS7005 | ||
- COO (Country of Origin):
- DE
Fibre Optic Converters
Industrial modules that enable conversion of RS232, RS422, RS485, CAN, CANopen and deviceNET communication supports to an 850 Nm Fibre Optic connection.
A diagnostic system monitors the Fibre optic section. This allows the line status to be signalled via LEDs placed on the front and via an output switch, which is activated when the connection is critical.
Fibre optic connection with B-FOC(ST®) or FSMA and MINICONEC screw Terminal for the copper part and D-sub 9 for the PROFIBUS version.
Operating temperature: -20 °C → 60 °C
DIN rail assembly.
Related links
- Phoenix Contact 3RS7005 Series Signal Conditioner, DIN Rail
- Phoenix Contact 3RS7005 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Phoenix Contact 3RS7005 Series Signal Conditioner Relay Output Groups A B Div
- Phoenix Contact MINI MCR-SL-U-I-O Series Signal Conditioner, DIN Rail
- Phoenix Contact ACT20X Series Signal Conditioner, DIN Rail
- Phoenix Contact MINI MCR Series Signal Conditioner, DIN Rail
- Phoenix Contact PSM-ME Series Signal Conditioner, DIN Rail
- Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner, DIN Rail
