Hirose FX Series 100-Contact Female Interface Module, Receptacle Connector, Surface, 400mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR51.72

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 26MYR25.86MYR51.72
28 - 52MYR24.59MYR49.18
54 +MYR23.36MYR46.72

*price indicative

RS Stock No.:
185-0221
Mfr. Part No.:
FX8C-100S-SV5(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Interface Module

Gender

Female

Current

400mA

Number of Contacts

100

Orientation

Straight

Connector Type

Receptacle

Mount Type

Surface

Test Proof Voltage

0.3kV ac

Voltage

300V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Depth

8.95mm

Width

7mm

Standards/Approvals

No

Length

36.6mm

Series

FX

COO (Country of Origin):
JP
0.6mm Pitch Stacking Height 5mm to 16mm Connectors

Wide variations: PCB distance (5 mm to 16 mm) x No. of pos. (40 to 280)

3.125 Gbps high speed transmission support

Highly reliable contact with optimized spring deflection design

Self alignment range: +/- 0.6 mm

Joint bars to locate accurate mounting position, contributing to improve the mating reliability for 2-piece usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy