Hirose FX Series 40-Contact Female Interface Module, Receptacle Connector, Panel, 500mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

MYR2,025.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
60 - 240MYR33.75MYR2,025.00
300 +MYR30.375MYR1,822.50

*price indicative

RS Stock No.:
184-9996
Mfr. Part No.:
FX2B-40SA-1.27R
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Interface Module

Gender

Female

Wire Size

28AWG

Current

500mA

Number of Contacts

40

Orientation

Straight

Connector Type

Receptacle

Mount Type

Panel

Voltage

300V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Width

7mm

Depth

19.1mm

Standards/Approvals

No

Length

40.53mm

Series

FX

COO (Country of Origin):
ID
1.27mm Pitch Multi-function Two Piece Connectors

Various connection with various product line

Easy One-Touch Operation

Board to board type - Prevents flux penetration, Stack height 12mm to 16mm, Mis-insertion preventive mechanism

Board to cable type - Positive lock with easy operation, Applicable cable/ 28 AWG

SMT type-Robust design with metal hold-down

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy