Kern DB15 to Male to Open Interface Adapter

N

Subtotal (1 unit)*

MYR893.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR893.07

*price indicative

RS Stock No.:
920-828
Mfr. Part No.:
KUP-08
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Interface Adapter

Connector Type A

DB15

Connector Gender A

Male

Connector Type B

Open

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern Interface adapter designed with a cable, facilitating seamless connections for analogue signals ranging from 0 - 10 V and 4 - 20 mA. This device effectively supports flexible electronic integration.

Constructed with dimensions of 10x10x10 mm, ensuring a Compact design

Includes a cable length of 0.15 m for convenient setup

Compatible with analogue signalling formats, enabling versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy