Kern DB15 to Male to RJ45 Female Interface Adapter
- RS Stock No.:
- 863-028
- Mfr. Part No.:
- KUP-04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
MYR604.12
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR604.12 |
*price indicative
- RS Stock No.:
- 863-028
- Mfr. Part No.:
- KUP-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Interface Adapter | |
| Connector Type A | DB15 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Interface Adapter | ||
Connector Type A DB15 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Interface adapter with cable facilitates seamless connectivity through its Ethernet Interface, specifically designed for efficient data transfer and integrated application across various systems.
Constructed with a Compact dimension of 10x10x10 mm for space efficiency
Includes a 0.15 m cable for adaptability in different setups
Designed to function with Ethernet interfaces, enhancing connectivity options
