Exsys DisplayPort to Female to DisplayPort Female Interface Adapter

Subtotal (1 unit)*

MYR73.63

Add to Basket
Select or type quantity
Limited stock
  • Plus 85 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR73.63

*price indicative

RS Stock No.:
217-862
Distrelec Article No.:
304-12-029
Mfr. Part No.:
EX-49151
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Connector Type A

DisplayPort

Connector Gender A

Female

Connector Type B

DisplayPort

Connector Gender B

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Exsys D Type Adapters are designed to be installed in panels or enclosures with D type cut outs. These adapters are ideal for use as a service interface or for integrating digital equipment into professional audio systems. The adapters are panel mountable for secure installation and feature an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.

Housing diameter is approximately 24 mm

Two threads for screw mounting

USB C to USB C adapters support fast charging up to 100 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy