Exsys HDMI Female to Female to HDMI Female Female Interface Adapter
- RS Stock No.:
- 309-453
- Distrelec Article No.:
- 304-12-038
- Mfr. Part No.:
- EX-49163
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR70.86
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.86 |
*price indicative
- RS Stock No.:
- 309-453
- Distrelec Article No.:
- 304-12-038
- Mfr. Part No.:
- EX-49163
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | HDMI Female | |
| Connector Gender A | Female | |
| Connector Type B | HDMI Female | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A HDMI Female | ||
Connector Gender A Female | ||
Connector Type B HDMI Female | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys D-type adapter HDMI female to female type adapters can be installed in a panel or enclosure with D-type cut cut-outs (XLR connectors). They are ideal as a service interface or for integrating digital equipment into professional audio systems.
For installation in D type cut outs of 31 x 26 mm
Housing diameter is approximately 24 mm
Two threads for screw mounting
Related links
- Exsys Male to HDMI Female Female Interface Adapter
- Exsys HDMI Female to Female to HDMI Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Exsys USB Female to Female to USB Type A Female Interface Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys HDMI Female to Female to HDMI Male Adapter
