Takachi Electric Industrial MO Light Grey Aluminium Project Box 66 mm, 280 mm, 320 mm
- RS Stock No.:
- 524-7333
- Mfr. Part No.:
- MO66-32-28GS
- Manufacturer:
- Takachi Electric Industrial
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR761.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR761.76 | - |
| 15 + | MYR745.76 | 2% |
*price indicative
- RS Stock No.:
- 524-7333
- Mfr. Part No.:
- MO66-32-28GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Project Box | |
| Body Material | Aluminium | |
| External Height | 66mm | |
| External Width | 320mm | |
| External Length | 280mm | |
| Colour | Light Grey | |
| Series | MO | |
| Weight | 1.7kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Project Box | ||
Body Material Aluminium | ||
External Height 66mm | ||
External Width 320mm | ||
External Length 280mm | ||
Colour Light Grey | ||
Series MO | ||
Weight 1.7kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 66 mm 260 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 320 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 260 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm 260 mm
