Takachi Electric Industrial HEN Silver Aluminium, Extruded Aluminium Enclosure 54.7 mm, 200 mm, 111.2 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR220.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR220.58

*price indicative

RS Stock No.:
240-227
Mfr. Part No.:
HEN110520S
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium, Extruded Aluminium

Product Type

Enclosure

External Height

54.7mm

External Width

111.2mm

External Length

200mm

Colour

Silver

Series

HEN

Weight

640g

Standards/Approvals

No

COO (Country of Origin):
JP

Related links