Takachi Electric Industrial HEN Silver Aluminium Enclosure 43.6 mm, 200 mm, 111.2 mm
- RS Stock No.:
- 240-160
- Mfr. Part No.:
- HEN110420S
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR343.04
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR343.04 |
| 25 + | MYR335.86 |
*price indicative
- RS Stock No.:
- 240-160
- Mfr. Part No.:
- HEN110420S
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 43.6mm | |
| External Length | 200mm | |
| External Width | 111.2mm | |
| Colour | Silver | |
| Series | HEN | |
| Weight | 565g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 43.6mm | ||
External Length 200mm | ||
External Width 111.2mm | ||
Colour Silver | ||
Series HEN | ||
Weight 565g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial MB Silver Aluminium Enclosure, 200 x 200 x 80mm
- Takachi Electric Industrial YM Series Black 200 x 150 x 40mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure 65 mm 100 mm
- Takachi Electric Industrial TS Series Black Sloped Front, 150 x 200 x 70mm
- Takachi Electric Industrial YM Series Black 300 x 200 x 50mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 75 mm 140 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 120 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure 50 mm 140 mm
