Takachi Electric Industrial MB Series Silver Aluminium Enclosure, 120 mm x 200 mm x 150 mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR186.66

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14MYR186.66-
15 +MYR179.223%

*price indicative

RS Stock No.:
401-9727
Mfr. Part No.:
MB15-12-20
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

120mm

External Width

150mm

External Length

200mm

Colour

Silver

Shielding

Unshielded

Hazardous Area Certification

No

Series

MB

Standards/Approvals

RoHS

Weight

494g

COO (Country of Origin):
JP

Metal Case MB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy