Takachi Electric Industrial HEN Black Extruded Aluminium, Aluminium Enclosure 43.6 mm, 120 mm, 111.2 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR170.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR170.68
25 +MYR166.08

*price indicative

RS Stock No.:
240-154
Mfr. Part No.:
HEN110412B
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Extruded Aluminium, Aluminium

External Height

43.6mm

External Width

111.2mm

External Length

120mm

Colour

Black

Series

HEN

Weight

365g

Standards/Approvals

No

COO (Country of Origin):
JP

Related links