Fibox Light Grey Polycarbonate IP65 Inspection Window for use with EK Series Enclosure
- RS Stock No.:
- 900-659
- Mfr. Part No.:
- 2550364
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
MYR518.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR518.10 |
*price indicative
- RS Stock No.:
- 900-659
- Mfr. Part No.:
- 2550364
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Inspection Window | |
| Width | 190mm | |
| Height | 280mm | |
| Material | Polycarbonate | |
| Colour | Light Grey | |
| For Use With | EK Series Enclosure | |
| IP Rating | IP65 | |
| Series | EK | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 62208:2011 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Inspection Window | ||
Width 190mm | ||
Height 280mm | ||
Material Polycarbonate | ||
Colour Light Grey | ||
For Use With EK Series Enclosure | ||
IP Rating IP65 | ||
Series EK | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 62208:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover with inspection window provides reliable access and protection for electrical components with its robust design and fine material choices.
Dimensions: Height 280 mm, Width 190 mm, Depth 40 mm
Ingress protection rating of IP65 ensures excellent dust and water resistance
Impact resistance classified at IK08 for protection against mechanical stress
Constructed from polycarbonate with a UL 94 V0 flammability rating
Related links
- Fibox Light Grey Polycarbonate IP65 Inspection Window for use with EK Series Enclosure
- Fibox Grey Polycarbonate IP65 Inspection Window for use with 26 Module Enclosure
- Fibox Grey Polycarbonate IP65 Inspection Window for use with 24 Module Enclosure
- Fibox Grey Polycarbonate IP65 Inspection Window for use with 36 Module Enclosure
- Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure
- Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
