Fibox Light Grey Polycarbonate IP65 Inspection Window for use with EK Series Enclosure

N

Subtotal (1 unit)*

MYR657.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR657.20

*price indicative

RS Stock No.:
900-629
Mfr. Part No.:
2550400
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Inspection Window

Width

280mm

Height

380mm

Material

Polycarbonate

Colour

Light Grey

For Use With

EK Series Enclosure

IP Rating

IP65

Series

EK

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 62208:2011

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox cover with a hinged inspection window provides secure and convenient access to internal components, enhancing usability in various environments.

Dimensions: 380 mm height, 280 mm width, and 45 mm depth

Rated for IP65 ingress protection, ensuring resistance to dust and water

Impact Resistance rated at IK08, offering high durability

Constructed from Polycarbonate with a flammability rating of UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy