SuperRod SRCAMV6.5 40 mm probe Inspection Camera, 7.7 cm Probe Length, 720 x 1280 pixel Resolution, LED Illumination,

N

Subtotal (1 pack of 5 units)*

MYR4,589.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,589.13MYR917.826

*price indicative

RS Stock No.:
720-183
Mfr. Part No.:
SRCAMV6.5
Manufacturer:
SuperRod
Find similar products by selecting one or more attributes.
Select all

Brand

SuperRod

Probe Length

7.7cm

Product Type

Inspection Camera

Probe Diameter

40mm

Screen Resolution

720 x 1280 pixel

Illumination Type

LED

Sub Type

Cam

Number of Batteries

1

Battery Type

Lithium-Polymer

Housing Material

Plastic

Probe Waterproof Rating

IP67

Field of View FOV

33°

Standards/Approvals

CAT III

The SuperRod Wireless inspection Camera offers a revolutionary solution for Visual inspections in hard-to-reach places. With a wireless range of up to 20m, this device streamlines your workflow by delivering high-resolution video directly to your smart device. Its Compact design and impressive battery life of approximately 90 minutes ensure that you can work efficiently without interruptions. Enhanced with six adjustable bright white LEDs and a 33-degree viewing angle, this Camera provides excellent visibility in various conditions. Ideal for professionals seeking to perform accurate inspections and generate reliable reports, The SuperRod inspection Camera truly transforms the way you approach your work, combining convenience with cutting-edge technology.

Wireless inspection capability with a range of up to 20m

720p Camera resolution for both live and recorded videos

Compact and lightweight design enhances portability

Approximately 90 minutes of operating time allows for extended use

60-minute fast charging keeps downtime minimal

Six adjustable bright white LEDs facilitate visibility in dark areas

IP67 rated, ensuring dustproof and waterproof functionality

Built-in WiFi hotspot allows easy connection to smart devices

Features a 180-degree angle adapter for versatile viewing

Includes a 1m telescopic stick for adaptable reach

Non-contact voltage detector enhances safety during inspections

Customisable app icon layout for user convenience