Protimeter 092.928A 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination

Subtotal (1 unit)*

MYR3,082.13

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,082.13

*price indicative

RS Stock No.:
563-029
Mfr. Part No.:
092.928A
Manufacturer:
Protimeter
Find similar products by selecting one or more attributes.
Select all

Brand

Protimeter

Product Type

Inspection Camera

Probe Length

5m

Probe Diameter

7.9 mm

Screen Resolution

1280 x 720 pixel

Illumination Type

LED

Minimum Focus Distance

3cm

Battery Type

Lithium-ion

Field of View FOV

80°

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Protimeter professional video inspection is ideal for precise problem localization behind or in objects, wall, pipes and cavities. The camera head and probe are waterproof and resistant to diesel, petrol, motor oil, AdBlue, ethanol and sea water, making the device extremely versatile. Thanks to the long camera unit, the product is especially suited for deployment at long distances. Further benefits include the top quality LED object lighting and the magnetic stand for setting up the base unit. The true color reproduction provides an extremely realistic image.

Powerful object lighting thanks to 8 high-performance LEDs

User has both hands free to work thanks to the magnetic stands on the camera unit

Device fits well in the hand due to ergonomic design

Various views available on the monitor through rotation and mirroring

Related links