SAM Insertion & Extraction Tool, 320-C-28-N Series
- RS Stock No.:
- 266-8267
- Mfr. Part No.:
- 320-C-28-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR41.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.08 |
*price indicative
- RS Stock No.:
- 266-8267
- Mfr. Part No.:
- 320-C-28-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insertion & Extraction Tool | |
| Series | 320-C-28-N | |
| For Use With | 320-28D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insertion & Extraction Tool | ||
Series 320-C-28-N | ||
For Use With 320-28D | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM spare tip for the 320 28D mallet and that it is copper or aluminium equivalent.
30 g weight
Related links
- SAM Insertion & Extraction Tool Extraction Tool Contact
- SAM Insertion & Extraction Tool, DD Series
- SAM Insertion & Extraction Tool, Insertion Tool Contact
- SAM Insertion Tool Turned Contact, Contact size Ωmm
- SAM Insertion Tool Spring Contact
- Hirose Crimp Extraction Tool Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.54 mm
- ERNI Insertion & Extraction Tool Pin Contact Contact size 20 to 28
