Molex Insertion & Extraction Tool, 207121 Series, Crimp Terminal Contact, Contact size 28 AWG
- RS Stock No.:
- 786-315
- Mfr. Part No.:
- 200222-0300
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR2,283.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,283.52 |
*price indicative
- RS Stock No.:
- 786-315
- Mfr. Part No.:
- 200222-0300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Crimp Terminal | |
| Contact Size | 28 AWG | |
| Series | 207121 | |
| For Use With | MultiCat Mid-Power Crimp Terminals | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Crimp Terminal | ||
Contact Size 28 AWG | ||
Series 207121 | ||
For Use With MultiCat Mid-Power Crimp Terminals | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- US
The Molex Extraction Toolkit is designed to support safe and efficient removal of terminals from connector housings during maintenance and assembly work. Its manual operation allows precise control when extracting delicate components while reducing the risk of damage to connectors or wires.
Manual extraction tool for Terminal removal
Designed for safe connector maintenance and servicing
Supports precise handling of delicate components
Compliant with EU RoHS REACH SVHC and Low Halogen standards
Related links
- Molex Extraction Tool Insertion & Extraction Tool Contact
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool Manual Contact, Contact size 24/26 AWG
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- Molex Extraction Tool Crimp Contact Contact size 12 → 16 AWG
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
