TDK Common Mode Choke Inductor Sample Kit, 750 pieces

This image is representative of the product range

Subtotal (1 unit)*

MYR315.64

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR315.64

*price indicative

RS Stock No.:
475-624
Mfr. Part No.:
B82559X0001
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Kit Contents

Common Mode Choke

Product Type

Inductor Sample Kit

Number of Pieces

750

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

Minimum Inductance

0.5μH

Maximum Inductance

3.9μH

COO (Country of Origin):
CN
The EPCOS Power Inductor is designed for DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, offering high efficiency with minimal DC resistance. It features a high-temperature ferrite core and magnetically shielded construction, ensuring reliable performance in demanding environments.

Flat wire winding

Self leaded construction features under body termination for smallest possible footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy