EAO Panel Mount Indicator Lens Round Style, Green, 40 mm diameter
- RS Stock No.:
- 442-957
- Mfr. Part No.:
- 704.614.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR21.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21.56 |
*price indicative
- RS Stock No.:
- 442-957
- Mfr. Part No.:
- 704.614.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 40mm | |
| Lens Style | Mushroom-Head | |
| Supported Lamp Holder | Panel Mount | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 704.61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 40mm | ||
Lens Style Mushroom-Head | ||
Supported Lamp Holder Panel Mount | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 704.61 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is an innovative component designed to enhance the functionality and aesthetics of your devices. Engineered with precision, this lens features a striking round form and a vibrant green colour, making it the ideal choice for various applications. Crafted from durable plastic, it ensures longevity while maintaining a sleek appearance. The transparent optics allow for clear illumination, providing a reliable visual indication under varying conditions. With its unique mushroom-head shape, this lens not only serves its practical purpose but also adds a modern touch to your products. Perfect for enhancing user interfaces, it easily integrates with a range of devices, making it a versatile choice for manufacturers and hobbyists alike.
Mushroom-head shape complements modern designs
Green colour offers excellent visibility and style
Lightweight construction supports easy integration
Transparent optics ensure effective illumination
Designed for compatibility with IP67 rating when paired with specific marking plates
Durable plastic material withstands everyday wear and tear
Features an illuminated design for clear operational indication
Dimensions suited for a variety of applications in industries
Related links
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Panel Mount Indicator Lens Round Style 13.8 mm diameter
- EAO Panel Mount Indicator Lens Round Style 19.7 mm diameter
- APEM Panel Mount Indicator Lens Round Style 15 mm diameter
- APEM Panel Mount Indicator Lens Round Style 26 mm diameter
- RAFI Panel Mount Indicator Lens Round Style 22.3 mm diameter, 22.3 mm Long
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
