DeWALT 1/4 in 12V, 2 Ah Impact Wrench
- RS Stock No.:
- 267-1528
- Mfr. Part No.:
- DCF504D1-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,976.41
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per Unit |
|---|---|
| 1 + | MYR1,976.41 |
*price indicative
- RS Stock No.:
- 267-1528
- Mfr. Part No.:
- DCF504D1-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Wrench | |
| Voltage | 12V | |
| Torque Rating | 81Nm | |
| Drive Size | 1/4in | |
| Impact Rate | 280bpm | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Speed | 250rpm | |
| Weight | 500g | |
| Series | DCF504 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Wrench | ||
Voltage 12V | ||
Torque Rating 81Nm | ||
Drive Size 1/4in | ||
Impact Rate 280bpm | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Speed 250rpm | ||
Weight 500g | ||
Series DCF504 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The DeWALT 1/4 inch extended open head ratchet features variable speed triggers, providing with the utmost control towards your applications so that get excellent results. Even if dealing with stubborn fasteners, this tool will be able to assist since it offers up to 54Nm torque. It has 250 rpm no load speed which means work quickly, making it ideal for busy professionals.
Compact design of motor
Workspace LED to enhance your visibility
Related links
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 3/8 in 12V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Bosch 6.35 mm 18V, 1.5 Ah Impact Wrench
- Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
