DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

MYR3,587.28

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,587.28

*price indicative

RS Stock No.:
250-8548
Mfr. Part No.:
DCF892P2T-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Wrench

Torque Rating

812Nm

Voltage

18V

Sound Level

91dB

Drive Size

1/2in

Corded/Cordless

Cordless

Motor Type

Brushless

Battery Capacity

5Ah

Series

XR

Weight

1.6kg

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The DeWALT 18 V XR brushless 1/2" detent pin mid-range impact wrench provides the perfect balance of high performance and size to get tough jobs done, it provides control is in your hands with 4 speed settings and a variable speed trigger, this wrench is designed to help prevent overtightening in forward, and run-off in reverse, the wrench integrates a precision wrench setting to help optimize user control.

Brushless motor

4 mode switch for accurate application control

Illuminate dark workspaces using the on-tool LED work light

812 Nm of fastening torque

1152 Nm of breakaway torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy