BETA 37 mm 19.05 mm Drive Impact Socket, 37mm length
- RS Stock No.:
- 225-7237
- Mfr. Part No.:
- 1557 37
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7237
- Mfr. Part No.:
- 1557 37
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 37 mm | |
| Drive Size | 19.05 mm | |
| Product Type | Impact Socket | |
| Overall Length | 37 mm | |
| Drive Type | Square, Square | |
| Number of Pieces | 1 | |
| Socket Type | Square | |
| Standards/Approvals | No | |
| Unit of Measure | Metric, Metric | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 37 mm | ||
Drive Size 19.05 mm | ||
Product Type Impact Socket | ||
Overall Length 37 mm | ||
Drive Type Square, Square | ||
Number of Pieces 1 | ||
Socket Type Square | ||
Standards/Approvals No | ||
Unit of Measure Metric, Metric | ||
RoHS Status: Exempt
The BETA impact socket is for leaf springs and has driver size 3/4 inches.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 56 mm 19.05 mm Drive Impact Socket, 45mm length
- BETA 46 mm 19.05 mm Drive Impact Socket, 46mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 37mm length
- BETA 45 mm 19.05 mm Drive Impact Socket, 62mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 90mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 100mm length
- BETA 22 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 18 mm 19.05 mm Drive Impact Socket, 51mm length
