Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR130.89

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR130.89

*price indicative

RS Stock No.:
832-365
Mfr. Part No.:
921519-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Bit

Socket Size

19 mm

Drive Size

1/2in

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is a robust tool designed for fastening applications with a hexagon hole. Crafted for use with power tools, it ensures high performance and reliability during demanding tasks.

DIN standard design allows secure fitting with retaining pin and ring

Constructed from chrome molybdenum for enhanced durability

Black phosphate finish provides easy identification as an impact socket accessory

Features a ring and pin fixing hole on the female end

1/2 inch drive compatibility offers versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy