Teng Tools 18 1 Drive Impact Socket, 43mm length
- RS Stock No.:
- 808-926
- Mfr. Part No.:
- 921817
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR98.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.32 |
*price indicative
- RS Stock No.:
- 808-926
- Mfr. Part No.:
- 921817
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 18 | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 43mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 18 | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 43mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for precision fastening tasks with a multi-point XZN/Triple Square type hole, making it an essential accessory for automotive and maintenance professionals.
DIN standard design for compatibility with retaining pin and ring systems
Constructed from chrome molybdenum for enhanced durability with power tools
Black phosphate finish allows for easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure attachment to the female end
Related links
- Teng Tools 18 1 Drive Impact Socket, 43mm length
- Teng Tools 16 1 Drive Impact Socket, 43mm length
- Facom 1 1/16 in 1/2 in Drive Impact Socket, 43mm length
- Teng Tools 18 1/2 inch Drive Impact Socket, 78mm length
- Facom 27 mm 12.7 mm Drive Impact Socket, 43mm length
- Teng Tools 18 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 18 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 18 mm 12.7 mm Drive Impact Socket, 27.5mm length
