STMicroelectronics VB5943 VB5943CAJX/1 Image Sensor, 5.8 mm x 4.5 mm, 100 fps MIPI, 119-Pin OBGA LFL1C
- RS Stock No.:
- 888-722
- Mfr. Part No.:
- VB5943CAJX/1
- Manufacturer:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR256.33
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR256.33 |
| 5 + | MYR248.63 |
*price indicative
- RS Stock No.:
- 888-722
- Mfr. Part No.:
- VB5943CAJX/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Image Sensor | |
| Image Size | 5.8 mm x 4.5 mm | |
| Series | VB5943 | |
| Frame Rate | 100fps | |
| Interface Type | MIPI | |
| Mount Type | Surface Mount | |
| Screen Resolution | 5.1 MP | |
| Package Type | OBGA LFL1C | |
| Pin Count | 119 | |
| Length | 10.3mm | |
| Minimum Supply Voltage | 2.8V | |
| Minimum Operating Temperature | -30°C | |
| Pixel Size W x H | 2560 x 1984 pixel | |
| Colour Sensing | Monochrome | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Image Sensor | ||
Image Size 5.8 mm x 4.5 mm | ||
Series VB5943 | ||
Frame Rate 100fps | ||
Interface Type MIPI | ||
Mount Type Surface Mount | ||
Screen Resolution 5.1 MP | ||
Package Type OBGA LFL1C | ||
Pin Count 119 | ||
Length 10.3mm | ||
Minimum Supply Voltage 2.8V | ||
Minimum Operating Temperature -30°C | ||
Pixel Size W x H 2560 x 1984 pixel | ||
Colour Sensing Monochrome | ||
Maximum Operating Temperature 85°C | ||
Width 8.9mm | ||
Automotive Standard No | ||
The STMicroelectronics VB5943 is 5.1 megapixel, 2.25 μm global, and rolling shutter image sensors. It is designed for a wide spectrum of applications that require capturing monochromatic from visible to NIR (near infrared) images. Operation of this sensors combines global and rolling shutter technology with an extended dynamic range.
Automatic dark calibration
Independent horizontal and vertical image flip
MIPI CSI-2 Interface
Related links
- STMicroelectronics VB1943 VB1943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
- onsemi AR0145CS AR0145CSSM28SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CR Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CP Image Sensor 120 fps MIPI, 47-Pin CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CR Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CP Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- ams OSRAM Mira050 Mira050-2QC1WB FT SE Image Sensor 200 fps MIPI, 46-Pin CSP
