STMicroelectronics VB1943 VB1943CAJX/1 Image Sensor, 5.8 mm x 4.5 mm, 100 fps MIPI, 119-Pin OBGA LFL1C
- RS Stock No.:
- 888-721
- Mfr. Part No.:
- VB1943CAJX/1
- Manufacturer:
- STMicroelectronics
N
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR256.33
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR256.33 | - |
| 5 + | MYR248.63 | 3% |
*price indicative
- RS Stock No.:
- 888-721
- Mfr. Part No.:
- VB1943CAJX/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Image Size | 5.8 mm x 4.5 mm | |
| Series | VB1943 | |
| Product Type | Image Sensor | |
| Frame Rate | 100fps | |
| Interface Type | MIPI | |
| Mount Type | Surface Mount | |
| Screen Resolution | 5.1 MP | |
| Package Type | OBGA LFL1C | |
| Pin Count | 119 | |
| Length | 10.3mm | |
| Minimum Supply Voltage | 2.8V | |
| Pixel Size W x H | 2560 x 1984 pixel | |
| Colour Sensing | RGB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Image Size 5.8 mm x 4.5 mm | ||
Series VB1943 | ||
Product Type Image Sensor | ||
Frame Rate 100fps | ||
Interface Type MIPI | ||
Mount Type Surface Mount | ||
Screen Resolution 5.1 MP | ||
Package Type OBGA LFL1C | ||
Pin Count 119 | ||
Length 10.3mm | ||
Minimum Supply Voltage 2.8V | ||
Pixel Size W x H 2560 x 1984 pixel | ||
Colour Sensing RGB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 8.9mm | ||
Automotive Standard No | ||
The STMicroelectronics VB1943 is 5.1 megapixel, 2.25 μm global, and rolling shutter image sensors. It is designed for a wide spectrum of applications that require capturing color and NIR images. Operation of this sensors combines global and rolling shutter technology with an extended dynamic range.
Dual and single exposure modes with separated controls of RGB pixels and NIR pixels
Independent horizontal and vertical image flip
MIPI CSI-2 Interface
Related links
- STMicroelectronics VB5943 VB5943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
- onsemi AR0145CS AR0145CSSM28SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CR Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CP Image Sensor 120 fps MIPI, 47-Pin CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CR Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CP Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- ams OSRAM Mira050 Mira050-2QC1WB FT SE Image Sensor 200 fps MIPI, 46-Pin CSP
