Schurter Snap-In IEC Connector Socket, 15A, 125 V, 250 V
- RS Stock No.:
- 867-1638
- Mfr. Part No.:
- 4300.0705
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 50 units)**
MYR271.95
Temporarily out of stock - back order for despatch 09/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
50 - 200 | MYR5.439 | MYR271.95 |
250 + | MYR5.275 | MYR263.75 |
**price indicative
- RS Stock No.:
- 867-1638
- Mfr. Part No.:
- 4300.0705
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Mounting Type | Snap-In | |
Gender | Female | |
Current Rating | 15A | |
Body Orientation | Straight | |
Termination Method | Solder | |
Voltage Rating | 125 V, 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
Mounting Type Snap-In | ||
Gender Female | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Voltage Rating 125 V, 250 V | ||
Related links
- Schurter Snap-In IEC Connector Socket 125 V, 250 V
- Schurter C13 Snap-In IEC Connector Socket 250 V
- Schurter C14 Plug 125 V Fuse Size 5 x 20mm
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 125 V, 250 V
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Schurter C14 Panel Mount IEC Connector Male 125 V, 250 V
- Schurter C20 Panel Mount IEC Connector Male 125 V, 250 V