Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 6.3 x 32mm

Subtotal (1 unit)*

MYR42.83

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42.83

*price indicative

RS Stock No.:
867-2212
Mfr. Part No.:
4303.0002
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 13A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Number of Fuses

2

Voltage Rating

125 V, 250 V

Fuse Size

6.3 x 32mm

COO (Country of Origin):
CZ

Schurter KEC Series Fused Voltage Selectable Inlet (C14)


Schurter KEC series C14 IEC appliance inlets with fuse holder and voltage selector. The KEC series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals. The KEC series features a V-Lock fuse holder that ensures the plug is removed before fuse replacement.

1 or 2 Pole options available
Panel mount
4.8 x 0.8 mm quick connect terminals

Note

Fuse drawer must be ordered separately


Chassis/PCB Plugs - Fused

Note

These fused plugs accept 5 x 20mm fuses

Related links