Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 870-3606
- Distrelec Article No.:
- 302-15-345
- Mfr. Part No.:
- KD14.1101.105
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR100.06
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.06 |
*price indicative
- RS Stock No.:
- 870-3606
- Distrelec Article No.:
- 302-15-345
- Mfr. Part No.:
- KD14.1101.105
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage Rating | 125 V, 250 V | |
| Fuse Size | 5 x 20 mm, 6.3 x 32mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20 mm, 6.3 x 32mm | ||
- COO (Country of Origin):
- CZ
KD Series
The KD series of Power entry modules, available as either Snap-in or Screw panel mounting. Various current ranges across the entire range. All models are highly reliable and extremely good quality.
Panel mount.
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Plug 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 6.3 x 32mm
