Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Bulk discount available

Subtotal (1 pack of 50 units)*

MYR741.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 - 200MYR14.82MYR741.00
250 +MYR13.338MYR666.90

*price indicative

RS Stock No.:
870-1506
Mfr. Part No.:
6200.4330
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

None

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

6200 Series Power Entry Modules


Professional range of Schurter power entry modules from the 6200 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Body Orientation - Straight
Termination Method - Quick Connect
IEC Connector Type - C14
Thermoplastic
Black

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links