Schurter C20 Panel Mount IEC Connector Male, 20A, 125 V, 250 V
- RS Stock No.:
- 870-3448
- Mfr. Part No.:
- EF11.0035.0010.01
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR153.68
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR153.68 |
*price indicative
- RS Stock No.:
- 870-3448
- Mfr. Part No.:
- EF11.0035.0010.01
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C20 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 20A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | None | |
| Voltage Rating | 125 V, 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C20 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 20A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses None | ||
Voltage Rating 125 V, 250 V | ||
- COO (Country of Origin):
- CZ
Schurter IEC Inlet
The Schurter EF11 series IEC inlet is a panel mount, C20 male power entry modules that come in screw-on versions with straight body orientation. The screw-on can be mounted and secured from the front and rear side. It has a voltage rating of 250VAC and current rating of 20A. It offers two functions, appliance inlet protection class I and a 2-pole TA45 circuit breaker. It has a thermoplastic body. It is ideal for application with high transient loads.
Note:
Fuse holders must be ordered separately.
Note:
Fuse holders must be ordered separately.
Features and Benefits
Quick connect terminals are 6.3mm x 0.8mm
All the single elements are already wired
Line switch is non-illuminated
Operating temperature ranges between -10°C and 55°C
All the single elements are already wired
Line switch is non-illuminated
Operating temperature ranges between -10°C and 55°C
Related links
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- RS PRO C20 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 125 V, 250 V
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
