Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 125 V, 250 V
- RS Stock No.:
- 867-1619
- Distrelec Article No.:
- 143-49-981
- Mfr. Part No.:
- 4300.0609
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR48.83
FREE delivery for orders over RM 500.00
In Stock
- 214 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.83 |
*price indicative
- RS Stock No.:
- 867-1619
- Distrelec Article No.:
- 143-49-981
- Mfr. Part No.:
- 4300.0609
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C13 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Right Angle | |
| Termination Method | Screw | |
| Voltage Rating | 125 V, 250 V | |
| Rewireable | Yes | |
| Maximum Cable Diameter | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C13 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Current Rating 10 A, 15A | ||
Body Orientation Right Angle | ||
Termination Method Screw | ||
Voltage Rating 125 V, 250 V | ||
Rewireable Yes | ||
Maximum Cable Diameter 8.5mm | ||
- COO (Country of Origin):
- IT
4300 Series
Professional range of Schurter panel mounting thermoplastic sockets.
Body Orientation - Straight or Right Angle
IEC Connection Type - C13 or C14 available
Solder terminals
IEC Connection Type - C13 or C14 available
Solder terminals
Related links
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket 250 V
- RS PRO C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Panel Mount 10A, 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C14 Panel Mount IEC Connector Male 125 V, 250 V
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 6.3 x 32mm
