Extech HT30 Hygrometer, ±3 % Accuracy, 80 °C Max, 100 %RH Max
- RS Stock No.:
- 288-2310
- Distrelec Article No.:
- 110-91-140
- Mfr. Part No.:
- HT30
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR1,252.66
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,252.66 |
*price indicative
- RS Stock No.:
- 288-2310
- Distrelec Article No.:
- 110-91-140
- Mfr. Part No.:
- HT30
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 80°C | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±4°F | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | ±3 % | |
| Model Number | HT30 | |
| Interface Type | RS232 | |
| Temperature Resolution | 122°F | |
| Humidity Resolution | 100% | |
| Power Source | Battery | |
| Width | 48.7mm | |
| Battery Type | AAA | |
| Standards/Approvals | CE | |
| Weight | 136g | |
| Height | 29.4mm | |
| Length | 254mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 80°C | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±4°F | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy ±3 % | ||
Model Number HT30 | ||
Interface Type RS232 | ||
Temperature Resolution 122°F | ||
Humidity Resolution 100% | ||
Power Source Battery | ||
Width 48.7mm | ||
Battery Type AAA | ||
Standards/Approvals CE | ||
Weight 136g | ||
Height 29.4mm | ||
Length 254mm | ||
- COO (Country of Origin):
- CN
The FLIR Heat Stress WBGT Meter considers the effects of temperature, humidity and direct or radiant sunlight. Its heat Stress Index measures how hot it feels when humidity is combined with temperature, air movement, and radiant heat. The Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface.
Auto Power Off with override
Selectable units of °F and °C
Related links
- KIMO TH210 Hygrometer 80 °C 100 °C Max, 100 %RH Max
- Extech RH250W Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Testo 622 Hygrometer 60 °C ±3 %RH Accuracy 100 %RH Max
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max, 100 %RH Max
- Rotronic Instruments Hygrometer 60 °C 200 °C Max, 100 %RH Max
- RS PRO Hygrometer 60 °C 100 °C Max, 100 %RH Max
- StarTech.com Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Testo 606-2 Hygrometer 50 °C 50 °C Max, 100 %RH Max
