Siemens SEM62.2 / BPZ:SEM62.2 DIN Rail Transformer, DIN Rail, 230V

Subtotal (1 unit)*

MYR680.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR680.68

*price indicative

RS Stock No.:
639-310
Mfr. Part No.:
SEM62.2 / BPZ:SEM62.2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Transformer

Mount Type

DIN Rail

Voltage

230V

Series

SEM62

Height

56.4mm

Width

113.8mm

Depth

106mm

COO (Country of Origin):
CN
The Siemens Transformer with switch and replaceable fuse combines reliable voltage conversion with enhanced protection features. Designed for industrial automation, it offers the added benefit of a replaceable fuse to safeguard against overloads, ensuring long-term system integrity. The built-in switch allows easy control and isolation, making it highly convenient for maintenance and operation. This transformer is ideal for applications that require both power conversion and protection in a compact, durable design.

Compact design

Robust construction

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy