Siemens SEM62.1 / BPZ:SEM62.1 DIN Rail Transformer, DIN Rail, 230V
- RS Stock No.:
- 639-309
- Mfr. Part No.:
- SEM62.1 / BPZ:SEM62.1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR613.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR613.51 |
*price indicative
- RS Stock No.:
- 639-309
- Mfr. Part No.:
- SEM62.1 / BPZ:SEM62.1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Transformer | |
| Mount Type | DIN Rail | |
| Voltage | 230V | |
| Series | SEM62 | |
| Width | 113.8mm | |
| Height | 56.4mm | |
| Depth | 106mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Transformer | ||
Mount Type DIN Rail | ||
Voltage 230V | ||
Series SEM62 | ||
Width 113.8mm | ||
Height 56.4mm | ||
Depth 106mm | ||
- COO (Country of Origin):
- CN
The Siemens Transformer designed for use in industrial automation and control systems, offering efficient and reliable power conversion. It serves as a vital component for signal and voltage adaptation, ensuring smooth operation across different electrical systems. This transformer is built for durability and precise functionality, providing stable output and effective isolation between circuits. It is ideal for environments where consistent performance and integration flexibility are required.
Compact design
Robust construction
RoHS compliant
Related links
- Siemens SEM62.2 / BPZ:SEM62.2 DIN Rail Transformer 230V
- DIN Rail Transformers
- Siemens 8 W DIN Rail Transformer 12 V Secondary
- Siemens 2.5 kVA DIN Rail Transformer 24 V Secondary EN 61558-2-6, -2-2CUUS
- Siemens 2.5 kVA DIN Rail Transformer 24 V -2-1 EN 61558-2-6
- Siemens 2.5 kVA DIN Rail Transformer 24 V EN 61558-2-6 -2-1
- Siemens 160 VA DIN Rail Transformer 24 V Secondary -2-6, EN 61558-2-2
- Siemens 0.4 kVA DIN Rail Transformer 24 V ac Secondary -2-6 UL/CSA
