Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 32 mm

Subtotal (1 bag of 3 units)*

MYR6.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR6.22MYR2.073

*price indicative

RS Stock No.:
252-2088
Mfr. Part No.:
J Hook 32mm
Manufacturer:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Fixing Method

Screw

Product Type

J Hook

Material

Copper Alloy, Zinc Alloy

Finish

Brass Plated

Length

32mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Yahata Neji J Hook 32mm is a screw type eye hook used for hanging small items.

Material used is alloy of copper and zinc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy