Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 20 mm
- RS Stock No.:
- 252-2083
- Mfr. Part No.:
- J Hook 20mm
- Manufacturer:
- Yahata Neji
Subtotal (1 bag of 5 units)*
MYR6.15
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR6.15 | MYR1.23 |
*price indicative
- RS Stock No.:
- 252-2083
- Mfr. Part No.:
- J Hook 20mm
- Manufacturer:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | J Hook | |
| Fixing Method | Screw | |
| Material | Copper Alloy, Zinc Alloy | |
| Finish | Brass Plated | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type J Hook | ||
Fixing Method Screw | ||
Material Copper Alloy, Zinc Alloy | ||
Finish Brass Plated | ||
Length 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji J Hook 20mm is a screw type eye hook used for hanging small items.
Material used is alloy of copper and zinc
Related links
- Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 32 mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 25 mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 13 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 50 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 28 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 38 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 22 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 16 mm
