Huber+Suhner RADOX 125 Series Black 4 mm² Connector Lead, 12 AWG, Polyolefin, RXL 125 4MM2 BK
- RS Stock No.:
- 837-777
- Mfr. Part No.:
- RXL 125 4MM2 BK
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
MYR1,967.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,967.77 | MYR19.678 |
*price indicative
- RS Stock No.:
- 837-777
- Mfr. Part No.:
- RXL 125 4MM2 BK
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Connector Lead | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Outside Diameter | 3.95mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Standards/Approvals | IEC/EN 60228 | |
| Sub Type | Single Conductor Wire | |
| Jacket Material | Polyolefin | |
| Fire Behaviour | Fire Retardant, Halogen Free | |
| Series | RADOX 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Connector Lead | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Outside Diameter 3.95mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Standards/Approvals IEC/EN 60228 | ||
Sub Type Single Conductor Wire | ||
Jacket Material Polyolefin | ||
Fire Behaviour Fire Retardant, Halogen Free | ||
Series RADOX 125 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.
Halogen free flame retardant insulation protects personnel
Resists soldering iron heat and rough abrasion
Flexible design ensures easy stripping and processing
Related links
- Huber+Suhner RADOX 125 Series Red 4 mm² Connector Lead Polyolefin, RXL 125 4MM2 RD
- Huber+Suhner RADOX 125 Series Green 12 AWG RXL 125 4MM2 GNYE
- Huber+Suhner RADOX 125 Series Black Hook Up Wire RXL 125 4MM2 BK
- Huber+Suhner RADOX 125 Series Black 2.5 mm² Connector Lead Polyolefin, RXL 125 2.5MM2 BK
- Huber+Suhner RADOX 125 Series Black 16 mm² Connector Lead Polyolefin, RXL 125 16MM2 BK
- Huber+Suhner RADOX 125 Series Black 0.75 mm² Connector Lead Polyolefin, RXL 125 0.75MM2 BK
- Huber+Suhner RADOX 125 Series Black 0.25 mm² Connector Lead Polyolefin, RXL 125 0.25MM2 BK
- Huber+Suhner RADOX 125 Series Black 6 mm² Connector Lead Polyolefin, RXL 125 6MM2 BK
