Huber+Suhner RADOX 125 Series Black 0.25 mm² Connector Lead, 24 AWG, Polyolefin, RXL 125 0.25MM2 BK

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR480.43

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR480.43MYR4.804

*price indicative

RS Stock No.:
837-785
Mfr. Part No.:
RXL 125 0.25MM2 BK
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Cross Sectional Area

0.25mm²

Product Type

Connector Lead

Jacket Colour

Black

American Wire Gauge

24AWG

Outside Diameter

1.3mm

Voltage

500V ac

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Jacket Material

Polyolefin

Cable Type

Single Core

Standards/Approvals

IEC/EN 60228

Minimum Operating Temperature

-40°C

Sub Type

Single Conductor Wire

Fire Behaviour

Fire Retardant, Halogen Free

Series

RADOX 125

COO (Country of Origin):
CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.

Halogen free flame retardant insulation protects personnel

Resists soldering iron heat and rough abrasion

Flexible design ensures easy stripping and processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy