Alpha Wire 780001 Series Green, Yellow Hook Up Wire, 1 AWG, 1045, 1000 ft, Polyvinyl Chloride, 780001 GY001
- RS Stock No.:
- 291-497
- Mfr. Part No.:
- 780001 GY001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
MYR116,044.71
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR116,044.71 | MYR380.474 |
*price indicative
- RS Stock No.:
- 291-497
- Mfr. Part No.:
- 780001 GY001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 1AWG | |
| Core Strands | 1045 | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Hookup | |
| Standards/Approvals | 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | |
| Minimum Operating Temperature | -40°C | |
| Series | 780001 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 1AWG | ||
Core Strands 1045 | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Hookup | ||
Standards/Approvals 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | ||
Minimum Operating Temperature -40°C | ||
Series 780001 | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 780001 Series Red 52.98 mm² Hook Up Wire 1045 Polyvinyl Chloride, 780001 RD001
- Alpha Wire 780001 Series Black 52.98 mm² Hook Up Wire 1045 Polyvinyl Chloride, 780001 BK005
- Alpha Wire 780001 Series Black 52.98 mm² Hook Up Wire 1045 780001 BK001
- Alpha Wire 788133 Series Green 8 AWG 1000 ft 788133 GY001
- Alpha Wire Hookup Wire PVC Series Green 22 AWG 1000 ft 3051
- Alpha Wire 3073 Series Green 20 AWG 1000 ft 3073 GY001
- Alpha Wire 461019 Series Green 10 AWG 1000 ft 461019 GY001
- Alpha Wire 891819 Series Green 18 AWG 1000 ft 891819 GY001
