Alpha Wire 780001 Series Black Hook Up Wire, 1 AWG, 1045, 100 ft, Polyvinyl Chloride, 780001 BK005

Subtotal (1 reel of 30 metres)*

MYR20,344.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR20,344.71MYR678.157

*price indicative

RS Stock No.:
291-129
Mfr. Part No.:
780001 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

1AWG

Core Strands

1045

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Standards/Approvals

2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL

Jacket Material

Polyvinyl Chloride

Series

780001

COO (Country of Origin):
US

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links