CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-559
- Mfr. Part No.:
- T3204 016
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR104.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.59 |
*price indicative
- RS Stock No.:
- 857-559
- Mfr. Part No.:
- T3204 016
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 16mm | |
| Arbor Included | Yes | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 16mm | ||
Arbor Included Yes | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt QC Sheet Steel Hole Saw is an essential tool designed for efficient cutting through sheet steel with precision and ease.
Variable pitch teeth reduce vibration and enhance debris removal
Slimline design minimises frictional heat build-up and prevents tooth burnout
Constructed with 8% cobalt M42 steel for increased durability and heat tolerance
Suitable for cutting a maximum of 1.6mm sheet steel
