CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-561
- Mfr. Part No.:
- T3204 022
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR111.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.91 |
*price indicative
- RS Stock No.:
- 857-561
- Mfr. Part No.:
- T3204 022
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 22mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 22mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt QC Sheet Steel Hole Saw designed for precision cutting in metal. Its robust construction ensures reliability and efficiency during use, making it an essential tool for professionals.
To be used with Vorteck quick change arbour system
Variable pitch teeth reduce vibration and enable Faster debris removal
Slimline design minimises frictional heat build-up, preventing tooth burnout
Crafted from 8% cobalt M42 steel for enhanced durability and heat tolerance
Suitable for cutting a maximum of 1.6mm sheet steel
Related links
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
